


885012205018 | |
|---|---|
DigiKey Part Number | 732-7513-2-ND - Tape & Reel (TR) 732-7513-1-ND - Cut Tape (CT) 732-7513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205018 |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 50 | ₹1.19280 | ₹59.64 |
| 100 | ₹1.00640 | ₹100.64 |
| 500 | ₹0.69890 | ₹349.45 |
| 1,000 | ₹0.60478 | ₹604.78 |
| 2,500 | ₹0.50619 | ₹1,265.48 |
| 5,000 | ₹0.44729 | ₹2,236.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.37973 | ₹3,797.30 |
| 20,000 | ₹0.34190 | ₹6,838.00 |
| 30,000 | ₹0.32298 | ₹9,689.40 |
| 50,000 | ₹0.30203 | ₹15,101.50 |
| 70,000 | ₹0.28981 | ₹20,286.70 |
| 1,00,000 | ₹0.27804 | ₹27,804.00 |