3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205028

DigiKey Part Number
732-7523-2-ND - Tape & Reel (TR)
732-7523-1-ND - Cut Tape (CT)
732-7523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205028
Description
CAP CER 3300PF 16V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205028 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,172
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.42300₹24.23
50₹1.62140₹81.07
100₹1.36980₹136.98
500₹0.96354₹481.77
1,000₹0.83867₹838.67
2,500₹0.70896₹1,772.40
5,000₹0.63087₹3,154.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.53983₹5,398.30
20,000₹0.48979₹9,795.80
30,000₹0.46475₹13,942.50
50,000₹0.43704₹21,852.00
70,000₹0.42084₹29,458.80
1,00,000₹0.40528₹40,528.00
Manufacturers Standard Package