


885012205043 | |
|---|---|
DigiKey Part Number | 732-7538-2-ND - Tape & Reel (TR) 732-7538-1-ND - Cut Tape (CT) 732-7538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205043 |
Description | CAP CER 680PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 50 | ₹1.62140 | ₹81.07 |
| 100 | ₹1.36980 | ₹136.98 |
| 500 | ₹0.96354 | ₹481.77 |
| 1,000 | ₹0.83867 | ₹838.67 |
| 2,500 | ₹0.70896 | ₹1,772.40 |
| 5,000 | ₹0.63087 | ₹3,154.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.53983 | ₹5,398.30 |
| 20,000 | ₹0.48979 | ₹9,795.80 |
| 30,000 | ₹0.46475 | ₹13,942.50 |
| 50,000 | ₹0.43704 | ₹21,852.00 |
| 70,000 | ₹0.42084 | ₹29,458.80 |
| 1,00,000 | ₹0.40528 | ₹40,528.00 |
