

885012205054 | |
---|---|
DigiKey Part Number | 732-7549-2-ND - Tape & Reel (TR) 732-7549-1-ND - Cut Tape (CT) 732-7549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205054 |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205054 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.04100 | ₹20.41 |
50 | ₹1.34880 | ₹67.44 |
100 | ₹1.13590 | ₹113.59 |
500 | ₹0.79688 | ₹398.44 |
1,000 | ₹0.69306 | ₹693.06 |
2,500 | ₹0.58391 | ₹1,459.78 |
5,000 | ₹0.51860 | ₹2,593.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.46500 | ₹4,650.00 |
20,000 | ₹0.42094 | ₹8,418.80 |
30,000 | ₹0.39892 | ₹11,967.60 |
50,000 | ₹0.37454 | ₹18,727.00 |
70,000 | ₹0.36030 | ₹25,221.00 |
1,00,000 | ₹0.34661 | ₹34,661.00 |
1,20,000 | ₹0.34013 | ₹40,815.60 |
2,40,000 | ₹0.31830 | ₹76,392.00 |
2,50,000 | ₹0.31714 | ₹79,285.00 |