0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206033

DigiKey Part Number
732-7952-2-ND - Tape & Reel (TR)
732-7952-1-ND - Cut Tape (CT)
732-7952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206033
Description
CAP CER 680PF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,174
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.85000₹8.85
10₹3.27500₹32.75
50₹2.21300₹110.65
100₹1.90320₹190.32
500₹1.36320₹681.60
1,000₹1.20033₹1,200.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.95535₹3,821.40
8,000₹0.86473₹6,917.84
12,000₹0.81947₹9,833.64
20,000₹0.76937₹15,387.40
28,000₹0.74012₹20,723.36
40,000₹0.71197₹28,478.80
48,000₹0.69864₹33,534.72
96,000₹0.65378₹62,762.88
1,00,000₹0.65141₹65,141.00
Manufacturers Standard Package