


885012206065 | |
|---|---|
DigiKey Part Number | 732-7983-2-ND - Tape & Reel (TR) 732-7983-1-ND - Cut Tape (CT) 732-7983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206065 |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206065 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 50 | ₹1.69600 | ₹84.80 |
| 100 | ₹1.44440 | ₹144.44 |
| 500 | ₹1.02132 | ₹510.66 |
| 1,000 | ₹0.89086 | ₹890.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.69633 | ₹2,785.32 |
| 8,000 | ₹0.62470 | ₹4,997.60 |
| 12,000 | ₹0.58878 | ₹7,065.36 |
| 20,000 | ₹0.54910 | ₹10,982.00 |
| 28,000 | ₹0.52594 | ₹14,726.32 |
| 40,000 | ₹0.50367 | ₹20,146.80 |

