885012206125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012206125

DigiKey Part Number
732-885012206125TR-ND - Tape & Reel (TR)
732-885012206125CT-ND - Cut Tape (CT)
732-885012206125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206125
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,887
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.09000₹15.09
10₹8.78500₹87.85
50₹6.24720₹312.36
100₹5.46640₹546.64
500₹4.14060₹2,070.30
1,000₹3.73329₹3,733.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.12387₹12,495.48
8,000₹2.89792₹23,183.36
12,000₹2.78481₹33,417.72
20,000₹2.65949₹53,189.80
28,000₹2.58626₹72,415.28
40,000₹2.51580₹1,00,632.00
48,000₹2.48245₹1,19,157.60
96,000₹2.37005₹2,27,524.80
1,00,000₹2.36410₹2,36,410.00
Manufacturers Standard Package