


885012207072 | |
|---|---|
DigiKey Part Number | 732-8061-2-ND - Tape & Reel (TR) 732-8061-1-ND - Cut Tape (CT) 732-8061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207072 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207072 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.75200 | ₹47.52 |
| 50 | ₹3.24280 | ₹162.14 |
| 100 | ₹2.78630 | ₹278.63 |
| 500 | ₹2.02960 | ₹1,014.80 |
| 1,000 | ₹1.79756 | ₹1,797.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.45091 | ₹5,803.64 |
| 8,000 | ₹1.32243 | ₹10,579.44 |
| 12,000 | ₹1.25817 | ₹15,098.04 |
| 20,000 | ₹1.18705 | ₹23,741.00 |
| 28,000 | ₹1.14549 | ₹32,073.72 |
| 40,000 | ₹1.10551 | ₹44,220.40 |

