


885012207073 | |
|---|---|
DigiKey Part Number | 732-7667-2-ND - Tape & Reel (TR) 732-7667-1-ND - Cut Tape (CT) 732-7667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207073 |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.17500 | ₹71.75 |
| 50 | ₹5.01340 | ₹250.67 |
| 100 | ₹4.35180 | ₹435.18 |
| 500 | ₹3.24474 | ₹1,622.37 |
| 1,000 | ₹2.90274 | ₹2,902.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.36475 | ₹7,094.25 |
| 6,000 | ₹2.16953 | ₹13,017.18 |
| 9,000 | ₹2.07173 | ₹18,645.57 |
| 15,000 | ₹1.96355 | ₹29,453.25 |
| 21,000 | ₹1.90033 | ₹39,906.93 |
| 30,000 | ₹1.83949 | ₹55,184.70 |