


885012207074 | |
|---|---|
DigiKey Part Number | 732-7668-2-ND - Tape & Reel (TR) 732-7668-1-ND - Cut Tape (CT) 732-7668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207074 |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.17500 | ₹71.75 |
| 50 | ₹5.03200 | ₹251.60 |
| 100 | ₹4.37040 | ₹437.04 |
| 500 | ₹3.25592 | ₹1,627.96 |
| 1,000 | ₹2.91299 | ₹2,912.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.37345 | ₹7,120.35 |
| 6,000 | ₹2.17760 | ₹13,065.60 |
| 9,000 | ₹2.07960 | ₹18,716.40 |
| 15,000 | ₹1.97107 | ₹29,566.05 |
| 21,000 | ₹1.90765 | ₹40,060.65 |
| 30,000 | ₹1.84670 | ₹55,401.00 |

