0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

885012207084

DigiKey Part Number
732-8066-2-ND - Tape & Reel (TR)
732-8066-1-ND - Cut Tape (CT)
732-8066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207084
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207084 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.96900₹49.69
50₹3.42540₹171.27
100₹2.96390₹296.39
500₹2.17590₹1,087.95
1,000₹1.93364₹1,933.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.57247₹6,289.88
8,000₹1.43859₹11,508.72
12,000₹1.37163₹16,459.56
20,000₹1.29751₹25,950.20
28,000₹1.25421₹35,117.88
40,000₹1.21257₹48,502.80
48,000₹1.19283₹57,255.84
96,000₹1.12642₹1,08,136.32
1,00,000₹1.12289₹1,12,289.00
Manufacturers Standard Package