220 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208020

DigiKey Part Number
732-8087-2-ND - Tape & Reel (TR)
732-8087-1-ND - Cut Tape (CT)
732-8087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208020
Description
CAP CER 220PF 16V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.38700₹83.87
50₹5.92660₹296.33
100₹5.16250₹516.25
500₹3.88212₹1,941.06
1,000₹3.48702₹3,487.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.75970₹11,038.80
8,000₹2.55132₹20,410.56
12,000₹2.44714₹29,365.68
20,000₹2.33165₹46,633.00
28,000₹2.26419₹63,397.32
40,000₹2.19928₹87,971.20
Manufacturers Standard Package