


885012208049 | |
|---|---|
DigiKey Part Number | 732-8103-2-ND - Tape & Reel (TR) 732-8103-1-ND - Cut Tape (CT) 732-8103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208049 |
Description | CAP CER 3300PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.38700 | ₹83.87 |
| 50 | ₹5.92660 | ₹296.33 |
| 100 | ₹5.16250 | ₹516.25 |
| 500 | ₹3.88212 | ₹1,941.06 |
| 1,000 | ₹3.48702 | ₹3,487.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.75970 | ₹11,038.80 |
| 8,000 | ₹2.55132 | ₹20,410.56 |
| 12,000 | ₹2.44714 | ₹29,365.68 |
| 20,000 | ₹2.33165 | ₹46,633.00 |
| 28,000 | ₹2.26419 | ₹63,397.32 |
| 40,000 | ₹2.19928 | ₹87,971.20 |