

885012208083 | |
---|---|
DigiKey Part Number | 732-8123-2-ND - Tape & Reel (TR) 732-8123-1-ND - Cut Tape (CT) 732-8123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208083 |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208083 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹7.80900 | ₹78.09 |
50 | ₹5.46640 | ₹273.32 |
100 | ₹4.76530 | ₹476.53 |
500 | ₹3.58864 | ₹1,794.32 |
1,000 | ₹3.22570 | ₹3,225.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.68261 | ₹10,730.44 |
8,000 | ₹2.48117 | ₹19,849.36 |
12,000 | ₹2.38030 | ₹28,563.60 |
20,000 | ₹2.26864 | ₹45,372.80 |
28,000 | ₹2.20338 | ₹61,694.64 |
40,000 | ₹2.14061 | ₹85,624.40 |
48,000 | ₹2.11087 | ₹1,01,321.76 |
96,000 | ₹2.01073 | ₹1,93,030.08 |
1,00,000 | ₹2.00543 | ₹2,00,543.00 |