

885012208086 | |
---|---|
DigiKey Part Number | 732-8126-2-ND - Tape & Reel (TR) 732-8126-1-ND - Cut Tape (CT) 732-8126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208086 |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208086 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹8.69700 | ₹86.97 |
50 | ₹6.15860 | ₹307.93 |
100 | ₹5.37760 | ₹537.76 |
500 | ₹4.07316 | ₹2,036.58 |
1,000 | ₹3.67206 | ₹3,672.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.07041 | ₹12,281.64 |
8,000 | ₹2.84733 | ₹22,778.64 |
12,000 | ₹2.73563 | ₹32,827.56 |
20,000 | ₹2.61193 | ₹52,238.60 |
28,000 | ₹2.53968 | ₹71,111.04 |
40,000 | ₹2.47012 | ₹98,804.80 |
48,000 | ₹2.43719 | ₹1,16,985.12 |
96,000 | ₹2.32627 | ₹2,23,321.92 |
1,00,000 | ₹2.32039 | ₹2,32,039.00 |