
750845452 | |
---|---|
DigiKey Part Number | 732-750845452TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750845452 |
Description | XFMR FLYBACK DC/DC CONV 470UH SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | ISL6745 | |
Chipset Manufacturer | Renesas Electronics Corporation | |
Voltage - Primary | 110 ~ 380V | |
Voltage - Auxiliary | 14.7V @ 50mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 470µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | 1.634" L x 0.728" W (41.50mm x 18.50mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,120 | ₹820.46389 | ₹9,18,919.56 |