Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



885012210012 | |
|---|---|
DigiKey Part Number | 732-7398-2-ND - Tape & Reel (TR) 732-7398-1-ND - Cut Tape (CT) 732-7398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210012 |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹48.64300 | ₹486.43 |
| 50 | ₹37.36760 | ₹1,868.38 |
| 100 | ₹33.91040 | ₹3,391.04 |
| 500 | ₹28.05458 | ₹14,027.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.99528 | ₹24,995.28 |
| 2,000 | ₹23.57792 | ₹47,155.84 |
| 3,000 | ₹22.86784 | ₹68,603.52 |
| 5,000 | ₹22.08135 | ₹1,10,406.75 |
| 7,000 | ₹21.62128 | ₹1,51,348.96 |
| 10,000 | ₹21.17885 | ₹2,11,788.50 |




