
885012214006 | |
---|---|
DigiKey Part Number | 732-885012214006TR-ND - Tape & Reel (TR) 732-885012214006CT-ND - Cut Tape (CT) 732-885012214006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012214006 |
Description | CAP CER 10UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012214006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹219.19000 | ₹219.19 |
10 | ₹150.50300 | ₹1,505.03 |
50 | ₹123.15340 | ₹6,157.67 |
100 | ₹114.70530 | ₹11,470.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹100.40398 | ₹50,201.99 |
1,000 | ₹95.97852 | ₹95,978.52 |
1,500 | ₹93.76150 | ₹1,40,642.25 |
2,500 | ₹91.30352 | ₹2,28,258.80 |
3,500 | ₹89.86649 | ₹3,14,532.71 |
5,000 | ₹88.48407 | ₹4,42,420.35 |
6,000 | ₹87.82864 | ₹5,26,971.84 |