

885342207002 | |
---|---|
DigiKey Part Number | 732-12162-2-ND - Tape & Reel (TR) 732-12162-1-ND - Cut Tape (CT) 732-12162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207002 |
Description | CAP CER 470PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹6.03400 | ₹60.34 |
50 | ₹4.22400 | ₹211.20 |
100 | ₹3.65610 | ₹365.61 |
500 | ₹2.71366 | ₹1,356.83 |
1,000 | ₹2.42349 | ₹2,423.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.99088 | ₹7,963.52 |
8,000 | ₹1.83048 | ₹14,643.84 |
12,000 | ₹1.75018 | ₹21,002.16 |
20,000 | ₹1.66121 | ₹33,224.20 |
28,000 | ₹1.60921 | ₹45,057.88 |
40,000 | ₹1.55923 | ₹62,369.20 |
48,000 | ₹1.53555 | ₹73,706.40 |
96,000 | ₹1.45583 | ₹1,39,759.68 |
1,00,000 | ₹1.45160 | ₹1,45,160.00 |