1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)

885342209005

DigiKey Part Number
732-12112-2-ND - Tape & Reel (TR)
732-12112-1-ND - Cut Tape (CT)
732-12112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342209005
Description
CAP CER 0.068UF 630V X7R 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342209005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.92000₹47.92
10₹29.63900₹296.39
50₹22.32700₹1,116.35
100₹20.07300₹2,007.30
500₹16.27136₹8,135.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹15.09556₹15,095.56
2,000₹14.12919₹28,258.38
3,000₹13.64496₹40,934.88
5,000₹13.10850₹65,542.50
7,000₹12.79504₹89,565.28
10,000₹12.49353₹1,24,935.30
12,000₹12.35061₹1,48,207.32
24,000₹11.86931₹2,84,863.44
25,000₹11.84384₹2,96,096.00
Manufacturers Standard Package