3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005011

DigiKey Part Number
732-13236-2-ND - Tape & Reel (TR)
732-13236-1-ND - Cut Tape (CT)
732-13236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005011
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,480
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.20700₹122.07
50₹8.74080₹437.04
100₹7.68780₹768.78
500₹5.89868₹2,949.34
1,000₹5.34888₹5,348.88
2,500₹4.76926₹11,923.15
5,000₹4.42056₹22,102.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.53571₹15,357.10
20,000₹1.42360₹28,472.00
30,000₹1.36754₹41,026.20
50,000₹1.30541₹65,270.50
70,000₹1.26910₹88,837.00
1,00,000₹1.23417₹1,23,417.00
Manufacturers Standard Package