
885392005110 | |
|---|---|
DigiKey Part Number | 732-885392005110TR-ND - Tape & Reel (TR) 732-885392005110CT-ND - Cut Tape (CT) 732-885392005110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005110 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.36200 | ₹73.62 |
| 50 | ₹5.12520 | ₹256.26 |
| 100 | ₹4.45430 | ₹445.43 |
| 500 | ₹3.32302 | ₹1,661.51 |
| 1,000 | ₹2.97450 | ₹2,974.50 |
| 2,500 | ₹2.60884 | ₹6,522.10 |
| 5,000 | ₹2.38854 | ₹11,942.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.10256 | ₹21,025.60 |
| 20,000 | ₹1.96073 | ₹39,214.60 |
| 30,000 | ₹1.88975 | ₹56,692.50 |
| 50,000 | ₹1.81113 | ₹90,556.50 |
| 70,000 | ₹1.76516 | ₹1,23,561.20 |
| 1,00,000 | ₹1.72093 | ₹1,72,093.00 |
