
960040126 | |
|---|---|
DigiKey Part Number | 732-960040126-ND |
Manufacturer | |
Manufacturer Product Number | 960040126 |
Description | ROUND SPACER POLYAMIDE 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.244" (6.20mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹22.27100 | ₹222.71 |
| 50 | ₹20.31460 | ₹1,015.73 |
| 100 | ₹18.24580 | ₹1,824.58 |
| 250 | ₹16.19200 | ₹4,048.00 |
| 500 | ₹14.22392 | ₹7,111.96 |
