
970160581 | |
|---|---|
DigiKey Part Number | 732-10579-ND |
Manufacturer | |
Manufacturer Product Number | 970160581 |
Description | HEX STANDOFF M5 STEEL 16MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 50 | ₹51.79280 | ₹2,589.64 |
| 100 | ₹47.86030 | ₹4,786.03 |
| 500 | ₹43.83470 | ₹21,917.35 |
| 1,250 | ₹35.87288 | ₹44,841.10 |