
970600581 | |
|---|---|
DigiKey Part Number | 732-10674-ND |
Manufacturer | |
Manufacturer Product Number | 970600581 |
Description | HEX STANDOFF M5 STEEL 60MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 2.362" (60.00mm) | |
Length - Overall | 2.362" (60.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹109.12100 | ₹1,091.21 |
| 50 | ₹100.73400 | ₹5,036.70 |
| 100 | ₹92.31940 | ₹9,231.94 |
| 250 | ₹75.59248 | ₹18,898.12 |