

SMAJ58CA | |
---|---|
DigiKey Part Number | 732-SMAJ58CATR-ND - Tape & Reel (TR) 732-SMAJ58CACT-ND - Cut Tape (CT) 732-SMAJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V (Max) | |
Voltage - Breakdown (Min) | 67.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹23.87100 | ₹238.71 |
100 | ₹21.38630 | ₹2,138.63 |
500 | ₹18.63540 | ₹9,317.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹14.29601 | ₹14,296.01 |