
500918000 | |
|---|---|
DigiKey Part Number | 732-12359-ND |
Manufacturer | |
Manufacturer Product Number | 500918000 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.787" (19.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.787" (19.99mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.508" (12.90mm) | |
Height | - | |
Panel Hole Size | 0.213" (5.40mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.835" (21.20mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹28.88800 | ₹288.88 |
| 50 | ₹25.68200 | ₹1,284.10 |
| 100 | ₹22.54170 | ₹2,254.17 |
| 250 | ₹21.02276 | ₹5,255.69 |
| 500 | ₹19.85980 | ₹9,929.90 |