
520209000 | |
|---|---|
DigiKey Part Number | 732-12379-ND |
Manufacturer | |
Manufacturer Product Number | 520209000 |
Description | CBL CLIP TWIST LOCK NAT ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 0.906" (23.00mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.102" (28.00mm) | |
Width | 0.591" (15.00mm) | |
Height | 1.657" (42.10mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹55.07300 | ₹550.73 |
| 50 | ₹49.10900 | ₹2,455.45 |
| 100 | ₹43.11720 | ₹4,311.72 |
| 250 | ₹40.07744 | ₹10,019.36 |
| 500 | ₹38.01988 | ₹19,009.94 |