220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 380mOhm
0603
WEbinar Powered by Digi-Key: EMI 101

742843122

DigiKey Part Number
732-2372-2-ND - Tape & Reel (TR)
732-2372-1-ND - Cut Tape (CT)
732-2372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742843122
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
742843122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
380mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,612
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
50₹23.29660₹1,164.83
100₹22.27150₹2,227.15
500₹20.03500₹10,017.50
1,000₹18.91676₹18,916.76
2,000₹17.79853₹35,597.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹15.47633₹1,54,763.30
Manufacturers Standard Package