



744373360033 | |
|---|---|
DigiKey Part Number | 732-6159-2-ND - Tape & Reel (TR) 732-6159-1-ND - Cut Tape (CT) 732-6159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373360033 |
Description | FIXED IND 330NH 10.6A 5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 10.6 A 5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373360033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹253.47000 | ₹253.47 |
| 50 | ₹234.54920 | ₹11,727.46 |
| 100 | ₹213.30280 | ₹21,330.28 |
| 250 | ₹193.82688 | ₹48,456.72 |
| 500 | ₹176.21472 | ₹88,107.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹153.77973 | ₹3,07,559.46 |
