



74437349033 | |
|---|---|
DigiKey Part Number | 732-3353-2-ND - Tape & Reel (TR) 732-3353-1-ND - Cut Tape (CT) 732-3353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437349033 |
Description | FIXED IND 3.3UH 6A 20.9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 20.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437349033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹211.15900 | ₹2,111.59 |
| 50 | ₹194.94520 | ₹9,747.26 |
| 100 | ₹178.73070 | ₹17,873.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹148.05391 | ₹1,18,443.13 |
