100 µH Shielded Drum Core, Wirewound Inductor 680 mA 420mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 680 mA 420mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7445420

DigiKey Part Number
732-14061-2-ND - Tape & Reel (TR)
732-14061-1-ND - Cut Tape (CT)
732-14061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7445420
Description
FIXED IND 100UH 680MA 420 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 680 mA 420mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7445420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹210.60000₹210.60
10₹191.77700₹1,917.77
50₹174.16460₹8,708.23
100₹158.50940₹15,850.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹144.06555₹86,439.33
Manufacturers Standard Package