


74454220 | |
|---|---|
DigiKey Part Number | 732-14059-2-ND - Tape & Reel (TR) 732-14059-1-ND - Cut Tape (CT) 732-14059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74454220 |
Description | FIXED IND 220UH 450MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 450 mA 800mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74454220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹210.60000 | ₹210.60 |
| 10 | ₹191.77700 | ₹1,917.77 |
| 50 | ₹174.16460 | ₹8,708.23 |
| 100 | ₹158.50940 | ₹15,850.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹138.30355 | ₹82,982.13 |