



7447071 | |
|---|---|
DigiKey Part Number | 732-1433-ND |
Manufacturer | |
Manufacturer Product Number | 7447071 |
Description | FIXED IND 470UH 3A 110 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 3 A 110mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 7447071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.984" Dia x 0.472" W (25.00mm x 12.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹357.83000 | ₹357.83 |
| 10 | ₹340.87400 | ₹3,408.74 |
| 100 | ₹317.57790 | ₹31,757.79 |
| 250 | ₹299.68616 | ₹74,921.54 |
| 500 | ₹270.16486 | ₹1,35,082.43 |
