47 µH Shielded Drum Core, Wirewound Inductor 2.7 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 2.7 A 100mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744770147

DigiKey Part Number
732-1231-2-ND - Tape & Reel (TR)
732-1231-1-ND - Cut Tape (CT)
732-1231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744770147
Description
FIXED IND 47UH 2.7A 100 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.7 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744770147 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.9MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,906
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹223.65000₹223.65
10₹208.64300₹2,086.43
50₹193.73360₹9,686.68
100₹176.77380₹17,677.38
250₹157.95028₹39,487.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹132.57758₹66,288.79
1,000₹119.24826₹1,19,248.26
Manufacturers Standard Package