


7447902 | |
|---|---|
DigiKey Part Number | 732-7447902TR-ND - Tape & Reel (TR) 732-7447902CT-ND - Cut Tape (CT) 732-7447902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447902 |
Description | FIXED IND 100NH 250MA 300 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 225MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹65.13700 | ₹651.37 |
| 50 | ₹57.86860 | ₹2,893.43 |
| 100 | ₹50.78640 | ₹5,078.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹44.01385 | ₹1,76,055.40 |