


7447916 | |
|---|---|
DigiKey Part Number | 732-7447916TR-ND - Tape & Reel (TR) 732-7447916CT-ND - Cut Tape (CT) 732-7447916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447916 |
Description | FIXED IND 4.7UH 50MA 900 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 50 mA 900mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹43.42500 | ₹434.25 |
| 100 | ₹37.83350 | ₹3,783.35 |
| 500 | ₹32.24236 | ₹16,121.18 |
| 1,000 | ₹27.86261 | ₹27,862.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.45410 | ₹67,362.30 |