1.2 mH Unshielded Drum Core, Wirewound Inductor 280 mA 4.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 mH Unshielded Drum Core, Wirewound Inductor 280 mA 4.5Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

768775312

DigiKey Part Number
732-3273-2-ND - Tape & Reel (TR)
732-3273-1-ND - Cut Tape (CT)
732-3273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
768775312
Description
FIXED IND 1.2MH 280MA 4.5 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 mH Unshielded Drum Core, Wirewound Inductor 280 mA 4.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
768775312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
280mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4.5Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
2.1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,012
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹220.85000₹220.85
10₹203.33200₹2,033.32
50₹182.27180₹9,113.59
100₹175.28290₹17,528.29
250₹168.20072₹42,050.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹154.12964₹77,064.82
Manufacturers Standard Package