


860011381011 | |
|---|---|
DigiKey Part Number | 732-8695-1-ND - Cut Tape (CT) 732-8695-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860011381011 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860011381011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 581.4 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.97000 | ₹355.97 |
| 50 | ₹303.87960 | ₹15,193.98 |
| 100 | ₹264.64820 | ₹26,464.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹254.06230 | ₹50,812.46 |
| 400 | ₹225.88288 | ₹90,353.15 |
| 600 | ₹197.61488 | ₹1,18,568.93 |
| 1,000 | ₹188.13228 | ₹1,88,132.28 |