


860240672001 | |
|---|---|
DigiKey Part Number | 732-9288-1-ND - Cut Tape (CT) 732-9288-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240672001 |
Description | CAP ALUM 6.8UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240672001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 37.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 50 | ₹10.99600 | ₹549.80 |
| 100 | ₹9.59820 | ₹959.82 |
| 250 | ₹8.57312 | ₹2,143.28 |
| 500 | ₹7.45488 | ₹3,727.44 |
| 1,000 | ₹7.17532 | ₹7,175.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.88831 | ₹13,776.62 |