


861141484010 | |
|---|---|
DigiKey Part Number | 732-6577-ND |
Manufacturer | |
Manufacturer Product Number | 861141484010 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861141484010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.104 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN121MP30S | Chemi-Con | 384 | 565-EKMS451VSN121MP30S-ND | ₹683.05000 | Similar |
| 450VXG120MEFCSN25X30 | Rubycon | 183 | 1189-450VXG120MEFCSN25X30-ND | ₹437.97000 | Parametric Equivalent |
| B43548A5127M060 | TDK | 520 | 495-B43548A5127M060-ND | ₹532.09000 | Parametric Equivalent |
| EKMM451VSN121MQ30S | Chemi-Con | 108 | 565-EKMM451VSN121MQ30S-ND | ₹703.55000 | Parametric Equivalent |
| LGU2W121MELA | Nichicon | 725 | 493-2853-ND | ₹499.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹595.46000 | ₹595.46 |
| 50 | ₹516.90280 | ₹25,845.14 |
| 100 | ₹445.61550 | ₹44,561.55 |
| 250 | ₹392.12668 | ₹98,031.67 |
| 500 | ₹347.58564 | ₹1,73,792.82 |
| 1,000 | ₹311.98766 | ₹3,11,987.66 |
