


865060253008 | |
|---|---|
DigiKey Part Number | 732-8576-2-ND - Tape & Reel (TR) 732-8576-1-ND - Cut Tape (CT) 732-8576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060253008 |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060253008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 357.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 50 | ₹56.28440 | ₹2,814.22 |
| 100 | ₹48.92270 | ₹4,892.27 |
| 250 | ₹43.51788 | ₹10,879.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹36.49910 | ₹18,249.55 |
| 1,000 | ₹34.79938 | ₹34,799.38 |