


865060257010 | |
|---|---|
DigiKey Part Number | 732-8578-2-ND - Tape & Reel (TR) 732-8578-1-ND - Cut Tape (CT) 732-8578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060257010 |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060257010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 448.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 690 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 50 | ₹78.74220 | ₹3,937.11 |
| 100 | ₹68.39850 | ₹6,839.85 |
| 250 | ₹60.85044 | ₹15,212.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹51.17030 | ₹25,585.15 |
| 1,000 | ₹48.75492 | ₹48,754.92 |