
885012209073 | |
|---|---|
DigiKey Part Number | 732-885012209073TR-ND - Tape & Reel (TR) 732-885012209073CT-ND - Cut Tape (CT) 732-885012209073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209073 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.49300 | ₹424.93 |
| 50 | ₹32.41000 | ₹1,620.50 |
| 100 | ₹29.31630 | ₹2,931.63 |
| 500 | ₹24.08486 | ₹12,042.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.40016 | ₹21,400.16 |
| 2,000 | ₹20.13424 | ₹40,268.48 |
| 3,000 | ₹19.50041 | ₹58,501.23 |
| 5,000 | ₹18.79785 | ₹93,989.25 |
| 7,000 | ₹18.38720 | ₹1,28,710.40 |
| 10,000 | ₹17.99226 | ₹1,79,922.60 |
