



2000-2207 | |
|---|---|
DigiKey Part Number | 2946-2000-2207-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2207 |
Description | DOUBLE-DECK TERMINAL BLOCK; 4-CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-2207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,968.09000 | ₹1,968.09 |
| 10 | ₹1,407.29500 | ₹14,072.95 |
| 25 | ₹1,256.78080 | ₹31,419.52 |
| 50 | ₹1,167.21060 | ₹58,360.53 |
| 100 | ₹1,095.52260 | ₹1,09,552.26 |
| 250 | ₹1,023.30156 | ₹2,55,825.39 |
| 500 | ₹982.30344 | ₹4,91,151.72 |