
2000-440 | |
|---|---|
DigiKey Part Number | 2946-2000-440-ND |
Manufacturer | |
Manufacturer Product Number | 2000-440 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹709.15000 | ₹709.15 |
| 10 | ₹602.63400 | ₹6,026.34 |
| 25 | ₹564.85640 | ₹14,121.41 |
| 50 | ₹537.86960 | ₹26,893.48 |
| 100 | ₹512.19680 | ₹51,219.68 |
| 250 | ₹480.13528 | ₹1,20,033.82 |
| 500 | ₹457.23574 | ₹2,28,617.87 |
| 1,000 | ₹435.43395 | ₹4,35,433.95 |








