Terminal Block Connector 2 Position Feed Through Gray 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 14-22 AWG
2001-1211/1000-410
2001-1211/1000-410

2001-1211/1000-410

DigiKey Part Number
2946-2001-1211/1000-410-ND
Manufacturer
Manufacturer Product Number
2001-1211/1000-410
Description
COMPONENT TERMINAL BLOCK; 2-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 14-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2001-1211/1000-410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
500 mA
Voltage - IEC
-
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-2.5mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,265.47000₹1,265.47
10₹899.80400₹8,998.04
25₹798.19400₹19,954.85
50₹737.02680₹36,851.34
100₹687.69400₹68,769.40
250₹637.64572₹1,59,411.43
500₹609.06556₹3,04,532.78
1,000₹586.80249₹5,86,802.49
Manufacturers Standard Package