Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
2002-1411/1000-410
2002-1411/1000-410

2002-1411/1000-410

DigiKey Part Number
2946-2002-1411/1000-410-ND
Manufacturer
Manufacturer Product Number
2002-1411/1000-410
Description
COMPONENT TERMINAL BLOCK; 4-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1411/1000-410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
500 mA
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,709.03000₹1,709.03
10₹1,219.15200₹12,191.52
25₹1,086.02680₹27,150.67
50₹1,006.48340₹50,324.17
100₹942.65090₹94,265.09
250₹878.17740₹2,19,544.35
500₹841.50500₹4,20,752.50
1,000₹812.99939₹8,12,999.39
Manufacturers Standard Package