



2002-1601 | |
|---|---|
DigiKey Part Number | 2946-2002-1601-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1601 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,051.14000 | ₹1,051.14 |
| 10 | ₹746.04700 | ₹7,460.47 |
| 25 | ₹660.09240 | ₹16,502.31 |
| 50 | ₹608.07600 | ₹30,403.80 |
| 100 | ₹565.96520 | ₹56,596.52 |
| 250 | ₹523.10148 | ₹1,30,775.37 |
| 500 | ₹498.56932 | ₹2,49,284.66 |
| 1,000 | ₹479.41961 | ₹4,79,419.61 |