



2002-2213/1000-487 | |
|---|---|
DigiKey Part Number | 2946-2002-2213/1000-487-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2213/1000-487 |
Description | COMPONENT TERMINAL BLOCK; DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2213/1000-487 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Current - IEC 500 mA |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-4mm² |
Part Status Active | Features Diode |
Type Disconnect, Feed Through | Color Gray |
Disconnect Type Disconnect Tab | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2; Connected | Stripping Length 10mm ~ 12mm |
Terminal - Width 5.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,217.60000 | ₹4,217.60 |
| 10 | ₹3,065.63300 | ₹30,656.33 |
| 25 | ₹2,771.87360 | ₹69,296.84 |
| 50 | ₹2,600.01980 | ₹1,30,000.99 |
| 100 | ₹2,464.02420 | ₹2,46,402.42 |
| 250 | ₹2,328.37896 | ₹5,82,094.74 |
